| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-400 |
519-036-501-400
| Heilind Number: | EDA519-036-501-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-501-400 Rack & Panel Connector, meticulously crafted for high-performance board-to-board PCB connectivity. Engineered to deliver reliable power transmission, this connector boasts a robust 8.5 A amperage rating, making it ideal for demanding industrial applications. Crafted from durable Copper Alloy with Gold over Nickel plating, each Taper Tail contact ensures optimal conductivity and longevity, even in harsh environments. With an operating temperature range of -40 to 105 °C, this connector guarantees seamless operation in both extreme cold and heat. Trust in the quality and precision of this essential component, designed to meet the stringent demands of modern electronics. Elevate your connectivity solutions with our Rack & Panel Connector.

