| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-402 |
519-036-501-402
| Heilind Number: | EDA519-036-501-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 519-036-501-402 Rack & Panel Connector, a cutting-edge solution for seamless connectivity in your electronic systems. Engineered for optimal performance, this connector boasts a robust design capable of handling an impressive amperage of 8.5 A. Crafted with precision using high-quality copper alloy, each contact features a durable gold plating over nickel for enhanced conductivity and longevity. The innovative Taper Tail contact type ensures secure and reliable connections, even in demanding industrial environments. With an operating temperature range of -40 to 105 °C, this connector is a versatile and dependable choice for a wide range of applications. Trust in the 519-036-501-402 to deliver superior connectivity for your PCB and rack & panel systems.

