| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-410 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-410 |
519-036-501-410
| Heilind Number: | EDA519-036-501-410 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-410 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-501-410 Rack & Panel Connector, designed for reliable and efficient board-to-board connections. With a high amperage rating of 8.5 A, this connector ensures optimal power transmission in various applications. Crafted with precision from Copper Alloy, the contacts are plated with Gold over Nickel for enhanced conductivity and durability. Featuring a Taper Tail contact type, it guarantees a secure and seamless connection every time. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in the quality and performance of our Rack & Panel Connector for all your connectivity needs.

