| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-412 |
519-036-501-412
| Heilind Number: | EDA519-036-501-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, perfect for seamless board-to-board PCB connections in a variety of electronic applications. Engineered for durability and reliability, this connector boasts a robust copper alloy construction with gold plating over nickel for optimal conductivity and corrosion resistance. With a tapered tail contact design, it ensures secure and efficient power transmission, supporting an amperage of 8.5 A. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in even the most demanding environments. Trust in the quality and precision of our Rack & Panel Connector to meet your connectivity needs with unmatched performance.

