| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-422 |
519-036-501-422
| Heilind Number: | EDA519-036-501-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-422 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-501-422 Rack & Panel Connector, engineered for reliable power and signal transmission in high-performance applications. With a robust amperage rating of 8.5 A, this connector is designed to handle demanding power requirements with ease. Crafted from durable Copper Alloy with Gold over Nickel plating, the Taper Tail contacts ensure optimal conductivity and longevity, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industries, from aerospace to telecommunications. Trust in the quality and performance of our Rack & Panel Connector for seamless connectivity in your next project.

