| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-426 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-426 |
519-036-501-426
| Heilind Number: | EDA519-036-501-426 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-426 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-501-426, designed for seamless board-to-board PCB connections in a variety of applications. This essential component boasts a robust amperage rating of 8.5 A, ensuring reliable power transfer even in demanding environments. Crafted with precision from Copper Alloy, with Gold over Nickel plating, it guarantees optimal conductivity and resistance to corrosion. The innovative Taper Tail design facilitates easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for mission-critical systems. Trust in its quality, efficiency, and durability for all your connectivity needs.

