| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-431 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-431 |
519-036-501-431
| Heilind Number: | EDA519-036-501-431 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-431 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance in industrial settings, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable conductivity and corrosion resistance. The Taper Tail contact type allows for easy installation and secure connections, even in high-vibration environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is engineered to excel in demanding applications. Trust in its superior quality and robust design for efficient and dependable connectivity in your projects.

