| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-432 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-432 |
519-036-501-432
| Heilind Number: | EDA519-036-501-432 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-432 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-501-432 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. This connector is engineered for optimal power transmission, with an amperage rating of 8.5 A, making it ideal for a wide range of applications. Crafted from durable copper alloy with gold plating over nickel, it ensures reliable signal integrity and corrosion resistance. The innovative Taper Tail design facilitates easy installation and secure connections, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance and longevity. Trust in the 519-036-501-432 for efficient and dependable PCB connectivity in your projects.

