| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-435 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-435 |
519-036-501-435
| Heilind Number: | EDA519-036-501-435 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-435 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance 519-036-501-435 Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. Engineered with precision and durability in mind, this connector boasts a robust copper alloy construction with gold plating over nickel for optimal conductivity and corrosion resistance. With a maximum amperage of 8.5 A and a tapered tail contact design, it ensures secure and efficient power transmission even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Trust in its quality and performance to streamline your connectivity needs.

