| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-436 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-436 |
519-036-501-436
| Heilind Number: | EDA519-036-501-436 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-436 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-501-436. This essential component is designed for seamless board-to-board PCB connectivity, delivering optimal power transmission with an amperage rating of 8.5 A. Crafted with precision using durable Copper Alloy contact material and enhanced with Gold over Nickel plating, it ensures reliable and long-lasting performance in any operating environment. The Taper Tail contact type guarantees secure and efficient connections, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in a variety of applications. Trust in this connector to streamline your PCB assembly process and maintain uncompromised connectivity in your electronic systems.

