| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-441 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-441 |
519-036-501-441
| Heilind Number: | EDA519-036-501-441 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-441 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-501-441 Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connectivity. With a robust design and high-amperage capability of 8.5 A, this connector ensures reliable power transmission in even the most demanding environments. Crafted from premium Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. The innovative Taper Tail contact type facilitates easy installation and secure connections, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in the quality and performance of this essential component for your electronic systems.

