| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-445 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-445 |
519-036-501-445
| Heilind Number: | EDA519-036-501-445 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-445 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features durable copper alloy contacts with gold plating over nickel, ensuring optimal conductivity and corrosion resistance. With a robust amperage rating of 8.5 A, it is suitable for a wide range of applications in various industries. The innovative Taper Tail contact design enhances stability and signal integrity, even in harsh operating conditions ranging from -40 to 105 °C. Trust in the superior quality and performance of this connector for your next project.

