| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-446 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-446 |
519-036-501-446
| Heilind Number: | EDA519-036-501-446 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-446 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-036-501-446 Rack & Panel Connector, meticulously designed for seamless board-to-board connectivity in a wide range of applications. This essential component boasts a high amperage rating of 8.5 A, ensuring reliable power transmission. Crafted with precision from durable Copper Alloy, with Gold over Nickel plating for enhanced conductivity and corrosion resistance, this connector guarantees long-lasting performance even in harsh environments. The innovative Taper Tail contact type facilitates easy and secure installations, while its broad operating temperature range of -40 to 105°C ensures optimal functionality in both extreme cold and hot conditions. Trust in the superior quality and unmatched versatility of our Rack & Panel Connector to meet your most demanding connectivity needs with precision and efficiency.

