| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-452 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-452 |
519-036-501-452
| Heilind Number: | EDA519-036-501-452 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-452 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Rack & Panel Connector, SKU 519-036-501-452. Designed for seamless board-to-board PCB connections, this connector features a robust copper alloy construction with gold plating over nickel for optimal conductivity and durability. With a tapered tail contact type, it ensures secure and reliable connections even in harsh operating environments ranging from -40 to 105 °C. Rated for 8.5 A, it offers ample power handling capabilities for a wide range of applications. Elevate your system's performance with this essential component, available now in our comprehensive line of connectors.

