| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-455 |
519-036-501-455
| Heilind Number: | EDA519-036-501-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our 519-036-501-455 Rack & Panel Connector. Designed for seamless board-to-board connectivity, this connector features a robust construction and high-performance capabilities. With an amperage rating of 8.5 A, it ensures reliable power transmission in any application. The contact material, made of durable Copper Alloy with a Gold over Nickel plating, guarantees long-lasting conductivity and corrosion resistance. Its Taper Tail contact type provides a secure and stable connection, even in high-vibration environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the ideal choice for demanding industrial and electronic projects. Trust in its quality and performance to elevate your connectivity solutions.

