| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-456 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-456 |
519-036-501-456
| Heilind Number: | EDA519-036-501-456 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-456 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-501-456, engineered for seamless board-to-board PCB connectivity. Designed for durability and reliability, this connector boasts a robust copper alloy construction with gold plating over nickel for enhanced conductivity and corrosion resistance. The Taper Tail contact type ensures secure and stable connections, even in demanding industrial environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its superior quality and precision engineering for your connectivity needs.

