| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-461 |
519-036-501-461
| Heilind Number: | EDA519-036-501-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-501-461 Rack & Panel Connector, the epitome of reliable power transmission in electronic systems. Engineered for optimal performance, this connector is designed to seamlessly integrate into board-to-board PCB setups with a contact type of Taper Tail, ensuring secure and efficient connections. Crafted with high-quality Copper Alloy contact material and featuring Gold over Nickel plating, this connector guarantees superior conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it offers unparalleled durability in harsh environmental conditions. With an amperage rating of 8.5 A, it provides ample power for various applications. Trust in the 519-036-501-461 to deliver seamless connectivity and unmatched performance in your electronic systems.

