| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-462 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-462 |
519-036-501-462
| Heilind Number: | EDA519-036-501-462 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-462 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-501-462 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal conductivity, this connector features copper alloy contacts with a gold over nickel plating, ensuring reliable signal transmission. With a robust amperage rating of 8.5 A, it's ideal for power-intensive applications. The taper tail contact type offers easy installation and secure mating, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in the quality and durability of this essential component for your electronic assemblies.

