| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-466 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-466 |
519-036-501-466
| Heilind Number: | EDA519-036-501-466 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-466 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for optimal conductivity, this connector features contact pins made from durable Copper Alloy, plated with Gold over Nickel for enhanced corrosion resistance. With a robust amperage rating of 8.5 A, it ensures efficient power transmission in various applications. The innovative Taper Tail contact design facilitates easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in demanding industrial environments. Trust in the quality and performance of our Rack & Panel Connector for all your connectivity needs.

