| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-301 |
519-036-520-301
| Heilind Number: | EDA519-036-520-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 519-036-520-301 Rack & Panel Connector, a powerhouse of connectivity designed for seamless integration in your electronic assemblies. Engineered for high performance, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and longevity even in harsh operating environments ranging from -40 to 105 °C. Featuring PC Tail contact type, it offers easy and secure PCB-to-connector attachment. Perfect for demanding applications in industries such as telecommunications, aerospace, and industrial automation, this connector is a must-have for your connectivity solutions. Elevate your assemblies with the 519-036-520-301 Rack & Panel Connector.

