| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-305 |
519-036-520-305
| Heilind Number: | EDA519-036-520-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-036-520-305 Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connections. Engineered for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it ideal for high-power applications. Crafted with precision using copper alloy contacts plated with gold over nickel, it ensures reliable conductivity and longevity. The PC Tail contact type guarantees easy and secure installation, while its wide operating temperature range of -40 to 105 °C ensures stable performance in diverse environments. Trust in this connector for efficient and durable connectivity in your projects.

