| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-306 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-306 |
519-036-520-306
| Heilind Number: | EDA519-036-520-306 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-306 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, SKU 519-036-520-306, designed for optimal performance in high-amperage applications. Crafted with precision using durable Copper Alloy contacts plated with Gold over Nickel, this connector ensures reliable conductivity and corrosion resistance. Featuring PC Tail contact type, it offers secure and efficient board-to-board connectivity. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and durability for seamless integration in your PCB setups. Upgrade to our Rack & Panel Connector for enhanced performance and peace of mind.

