| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-310 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-310 |
519-036-520-310
| Heilind Number: | EDA519-036-520-310 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-310 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing the 519-036-520-310 Rack & Panel Connector, a versatile and reliable solution for your connectivity needs. Designed for seamless integration in PCB setups, this connector facilitates efficient data transfer with an amperage rating of 8.5 A. Crafted with precision, its contacts are made of durable copper alloy and plated with gold over nickel for enhanced conductivity and longevity. Featuring PC Tail contact type, it ensures secure and stable connections even in demanding environments. With an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance in a wide range of conditions. Trust in its quality and performance for all your board to board PCB connectivity requirements.

