| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-311 |
519-036-520-311
| Heilind Number: | EDA519-036-520-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. With a robust construction and gold-plated copper alloy contacts, it ensures optimal conductivity and durability in demanding industrial environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in a variety of applications. Its PC Tail contact type offers easy and secure installation, guaranteeing a stable and efficient connection. Trust in the superior quality and performance of our Rack & Panel Connector for all your connectivity needs.

