| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-312 |
519-036-520-312
| Heilind Number: | EDA519-036-520-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to deliver reliable power and signal transmission in demanding applications. Built to withstand extreme conditions, this connector features a rugged construction and a wide operating temperature range of -40 to 105 °C, ensuring optimal performance in harsh environments. With a current rating of 8.5 A, it is perfect for high-power applications. The PC Tail contact type, made of durable Copper Alloy with Gold over Nickel plating, guarantees excellent conductivity and resistance to corrosion. Whether you're connecting PCBs or linking components in a rack system, this connector offers seamless and secure connectivity. Trust in its quality and durability for your critical connectivity needs.

