| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-321 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-321 |
519-036-520-321
| Heilind Number: | EDA519-036-520-321 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-321 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, SKU 519-036-520-321, designed for seamless board-to-board PCB connectivity. Crafted with precision from durable Copper Alloy, this connector guarantees reliable performance even in the most demanding environments. With a robust contact plating of Gold over Nickel, it ensures optimal conductivity and signal integrity. Featuring a PC Tail contact type, it offers easy installation and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 8.5 A amperage rating to handle high power requirements with ease. Elevate your connectivity solutions with this essential component from our lineup of top-quality connectors.

