| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-331 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-331 |
519-036-520-331
| Heilind Number: | EDA519-036-520-331 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-331 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. With an amperage rating of 8.5 A, it ensures efficient power transmission in a variety of electronic applications. Crafted with precision from Copper Alloy, each contact is plated with Gold over Nickel for enhanced conductivity and durability. The PC Tail contact type provides a secure and stable connection, even in harsh operating environments ranging from -40 to 105 °C. Trust in this essential component for your connectivity needs, available now in our extensive line of quality connectors.

