| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-336 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-336 |
519-036-520-336
| Heilind Number: | EDA519-036-520-336 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-336 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronics assembly with our high-performance Rack & Panel Connector, SKU 519-036-520-336. Designed for seamless board-to-board connectivity, this connector features robust construction and reliable contact points made of Copper Alloy with a Gold over Nickel plating. With a maximum amperage of 8.5 A, it ensures efficient power transmission in any application. The PC Tail contact type offers easy installation and secure connections, while the wide operating temperature range of -40 to 105 °C guarantees durability in harsh environments. Elevate your PCB connectivity with this essential component, perfect for a variety of industrial and commercial applications.

