| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-342 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-342 |
519-036-520-342
| Heilind Number: | EDA519-036-520-342 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-342 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. With an amperage rating of 8.5A, this connector ensures reliable power transmission. Crafted from durable copper alloy with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance, even in harsh environments. Featuring PC Tail contacts, it offers easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding industrial and commercial settings. Trust in its quality for efficient and long-lasting connections in your PCB setups.

