| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-355 |
519-036-520-355
| Heilind Number: | EDA519-036-520-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing the 519-036-520-355 Rack & Panel Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a durable copper alloy construction with gold-plated contacts for reliable conductivity. With a high amperage rating of 8.5 A, it ensures efficient power transmission in any application. The PC tail contact type offers easy and secure installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality even in extreme conditions. Trust in the 519-036-520-355 for robust and dependable connectivity in your electronic systems.

