| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-356 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-356 |
519-036-520-356
| Heilind Number: | EDA519-036-520-356 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-356 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless connectivity in demanding electronic applications. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. The PC Tail contact type offers easy installation on printed circuit boards, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in extreme environments. Trust in this essential component to deliver optimal performance in your PCB setups, meeting the highest standards of quality and durability. Elevate your connectivity solutions with the 519-036-520-356.

