| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-365 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-365 |
519-036-520-365
| Heilind Number: | EDA519-036-520-365 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-365 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-036-520-365 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for durability and reliability, this connector features a robust copper alloy construction with gold plating over nickel for optimal conductivity. With a contact type of PC Tail, it ensures secure and stable connections even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in the superior quality of this connector to meet your connectivity needs with efficiency and precision.

