| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-366 |
519-036-520-366
| Heilind Number: | EDA519-036-520-366 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-366 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless connectivity in demanding electronic applications. Crafted with precision and durability in mind, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Its contact material, made of robust Copper Alloy, guarantees optimal conductivity and longevity, while the Gold over Nickel plating offers superior corrosion resistance. Featuring PC Tail contact type, it provides easy and secure PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in industrial, aerospace, and automotive environments. Trust in its exceptional quality and performance for all your board-to-board connectivity needs.

