| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-400 |
519-036-520-400
| Heilind Number: | EDA519-036-520-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-520-400, designed for seamless board-to-board PCB connectivity. This robust connector boasts a maximum amperage of 8.5 A, making it ideal for power and data transmission applications. Crafted with durable copper alloy contacts plated with gold over nickel, it ensures reliable signal integrity and corrosion resistance. The PC tail contact type offers easy installation and secure attachment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this top-of-the-line product, available now in our extensive range of connectors.

