| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-402 |
519-036-520-402
| Heilind Number: | EDA519-036-520-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-520-402. Designed for seamless board-to-board connections, this connector is a reliable solution for various electronic applications. Featuring a robust construction with copper alloy contacts plated in gold over nickel, it ensures superior conductivity and durability. The PC Tail contact type offers easy installation on printed circuit boards. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Trust in its quality and performance for your connectivity needs.

