| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-406 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-406 |
519-036-520-406
| Heilind Number: | EDA519-036-520-406 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-406 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a high-performance solution designed for seamless board-to-board connectivity in a variety of applications. Engineered for reliability, this connector boasts a robust amperage rating of 8.5 A, making it ideal for power-intensive systems. Crafted from durable copper alloy with gold plating over nickel, it ensures superior conductivity and corrosion resistance, even in harsh operating environments ranging from -40 to 105 °C. Its PC Tail contact type guarantees secure and efficient connections, while its sleek design and easy installation process make it a versatile choice for professionals in need of top-notch PCB connectors. Trust in the quality and performance of our Rack & Panel Connector to elevate your connectivity experience.

