| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-411 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-411 |
519-036-520-411
| Heilind Number: | EDA519-036-520-411 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-411 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in demanding industrial environments. Engineered for reliability, this connector boasts a robust amperage rating of 8.5 A, making it ideal for power and signal transmission. Its durable construction features copper alloy contacts with a gold over nickel plating, ensuring optimal conductivity and corrosion resistance. The PC tail contact type offers easy installation and secure connection, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme conditions. Trust in this essential component for your electronic systems to deliver uncompromising quality and efficiency.

