| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-412 |
519-036-520-412
| Heilind Number: | EDA519-036-520-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-520-412 Rack & Panel Connector, the essential link in high-performance electronic systems. Designed for seamless board-to-board connectivity, this connector boasts a robust construction and reliable copper alloy contacts plated with gold over nickel for optimal signal transmission. With a high amperage rating of 8.5 A, it ensures stable power delivery even in demanding industrial environments. Featuring PC tail contacts, it offers easy installation and secure attachment to PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for applications requiring durability and precision. Upgrade your connectivity solutions with this indispensable component from our extensive lineup of connectors.

