| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-421 |
519-036-520-421
| Heilind Number: | EDA519-036-520-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the ideal solution for seamless board-to-board PCB connections in a variety of applications. Engineered for reliability, this connector features durable contact pins made from high-quality Copper Alloy with a Gold over Nickel plating, ensuring optimal conductivity and corrosion resistance. With a robust amperage rating of 8.5 A, it is capable of handling power-intensive tasks with ease. The PC Tail contact type guarantees a secure and stable connection, while the wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environmental conditions. Trust in the superior performance of our Rack & Panel Connector for all your connectivity needs.

