| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-430 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-430 |
519-036-520-430
| Heilind Number: | EDA519-036-520-430 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-430 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our cutting-edge Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in a variety of applications. Engineered for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it ideal for power-intensive systems. Crafted with precision, it features contact pins made of durable Copper Alloy, plated with Gold over Nickel for enhanced conductivity and corrosion resistance. The PC Tail contact type ensures secure and reliable connections, even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in this essential component to deliver unparalleled efficiency and durability in your electronic setups. Elevate your connectivity game with our Rack & Panel Connector.

