| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-436 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-436 |
519-036-520-436
| Heilind Number: | EDA519-036-520-436 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-436 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-036-520-436 Rack & Panel Connector, a high-performance solution for seamless connections in electronic devices. Designed for durability and reliability, this connector features a rugged construction and is capable of handling up to 8.5A of current. The contact material, made of premium Copper Alloy, ensures optimal conductivity, while the Gold over Nickel plating offers superior corrosion resistance. With a PC Tail contact type, it guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various industrial applications. Trust in the quality and efficiency of our Rack & Panel Connector to meet your connectivity needs with precision.

