| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-441 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-441 |
519-036-520-441
| Heilind Number: | EDA519-036-520-441 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-441 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-520-441 Rack & Panel Connector, a versatile and high-performance solution for your connectivity needs. Designed for seamless integration in board-to-board PCB setups, this connector boasts a robust construction and reliable performance, making it ideal for demanding industrial applications. With an amperage rating of 8.5 A, it ensures efficient power transmission, while the copper alloy contact material with gold plating guarantees excellent conductivity and corrosion resistance. The PC Tail contact type simplifies installation, and with an operating temperature range of -40 to 105 °C, it excels in extreme environments. Trust in the quality and durability of our Rack & Panel Connector to elevate the connectivity of your systems.

