| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-442 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-442 |
519-036-520-442
| Heilind Number: | EDA519-036-520-442 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-442 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-520-442 Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted with precision from durable Copper Alloy, and featuring Gold over Nickel plating, it guarantees reliable conductivity and corrosion resistance. The PC Tail contact type ensures easy and secure installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in even the harshest environments. Trust in the 519-036-520-442 for superior connectivity in your PCB assemblies.

