| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-451 |
519-036-520-451
| Heilind Number: | EDA519-036-520-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-520-451, designed for seamless and reliable board-to-board PCB connectivity. With an impressive amperage rating of 8.5 A, this connector ensures optimal power transmission in demanding applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. Featuring PC Tail contacts, it offers easy and secure installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industries, from telecommunications to aerospace. Trust in the quality and efficiency of our Rack & Panel Connector for all your connectivity needs.

