| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-452 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-452 |
519-036-520-452
| Heilind Number: | EDA519-036-520-452 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-452 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the ultimate solution for seamless board-to-board connections in your electronic systems. Engineered for optimal performance, this connector boasts a robust design and reliable construction, ensuring secure and efficient power transmission. With a high amperage rating of 8.5 A, it is perfect for demanding applications. The copper alloy contacts with gold plating offer superior conductivity and corrosion resistance, while the PC Tail design allows for easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various environments. Trust in this essential component to enhance the connectivity and functionality of your electronic devices.

