| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-456 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-456 |
519-036-520-456
| Heilind Number: | EDA519-036-520-456 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-456 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our 519-036-520-456 Rack & Panel Connector. Designed for seamless board-to-board connections, this high-performance connector boasts a robust copper alloy construction for reliable power transfer. The gold plating over nickel ensures optimal conductivity, while the PC Tail contact type guarantees secure attachment. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial environments. Elevate your electronic assemblies with our top-of-the-line Rack & Panel Connector.

