| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-301 |
519-036-540-301
| Heilind Number: | EDA519-036-540-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-540-301 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal efficiency, this connector boasts a robust construction and features wire wrap contact technology, ensuring reliable and secure connections in even the most demanding environments. With a durable copper alloy contact material plated with gold over nickel, it offers exceptional conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its 8.5 A amperage rating to deliver power with precision. Elevate your PCB connectivity with this essential component from our extensive selection of quality connectors.

