| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-302 |
519-036-540-302
| Heilind Number: | EDA519-036-540-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 519-036-540-302 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for demanding environments, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel for optimal conductivity and durability. With a contact type of Wire Wrap, it ensures secure and reliable connections, even in high-vibration applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for a wide range of industrial and commercial settings. Trust in its 8.5 A amperage rating to power your systems with efficiency and confidence. Upgrade to the 519-036-540-302 and experience superior connectivity performance like never before.

