| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-305 |
519-036-540-305
| Heilind Number: | EDA519-036-540-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, model 519-036-540-305. Engineered for seamless board-to-board connections, this connector ensures optimal signal integrity and reliability in your electronic systems. With a robust design and premium materials, including Copper Alloy contacts plated with Gold over Nickel, it offers superior conductivity and durability, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector to deliver consistent and efficient performance, making it an essential component for your PCB assembly needs.

