| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-322 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-322 |
519-036-540-322
| Heilind Number: | EDA519-036-540-322 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-322 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-540-322, designed for seamless board-to-board PCB connections. Engineered for reliability, this connector features durable copper alloy contacts with a gold over nickel plating, ensuring optimal conductivity and corrosion resistance. With a contact type of Wire Wrap, it offers secure and efficient wire terminations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its 8.5A amperage rating for efficient power transmission. Upgrade your connectivity with this essential component, available now in our extensive line of quality connectors.

